Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.930 |
| 10+ | $16.820 |
| 25+ | $15.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIB24SRACopy
Newark Part No.89M8283
No. of Contacts24Contacts
Connector TypeIEEE 488 (GPIB)
Contact Termination TypeThrough Hole Right Angle
Product Range-
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24Contacts
Connector Type
IEEE 488 (GPIB)
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Through Hole Right Angle
Connector Mounting
Panel PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
