Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCLCA01-5MCopy
Newark Part No.59AK8191
Product RangeCLCA01 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $216.820 |
| 5+ | $203.710 |
| 10+ | $190.620 |
Price for:Each
Minimum: 1
Multiple: 1
$216.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCLCA01-5MCopy
Newark Part No.59AK8191
Product RangeCLCA01 Series
Technical Datasheet
Connector Type AMDR 26 Position Plug
Connector Type BMDR 26 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorIvory
Product RangeCLCA01 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
MDR 26 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Ivory
SVHC
To Be Advised
Connector Type B
MDR 26 Position Plug
Cable Length - Metric
5m
Product Range
CLCA01 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
