
| Quantity | Price |
|---|---|
| 1+ | $227.380 |
| 5+ | $214.000 |
| 10+ | $207.890 |
Product Information
Product Overview
The CMB24-2M is a 2m Molded IEEE-488 Cable, supreme performance combined with rugged durability make this cable series a great value. Featuring an outer braid plus foil shield, this cable provide for enhanced protection against EMI (electromagnetic interference). A unique stamped steel internal enclosure provides 100% shielding and a robust strain relief. Molded backshells contribute to a long life expectancy and resist breakage at the point where the cable enters the backshell. This combination of features ensures a highly reliable cable that will pass stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements.
- Cable meets IEEE-488 standards for connecting peripherals where EMI is an issue
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Overall double shielded aluminized polyester foil plus braided tinned
- Copper with drain wire and beige PVC jacket
- Beige polyvinylchloride moldings
- UL94V-0 glass-filled PBT (blue) connector insulator
- Nickel-plated stamped steel or die-cast alloy connector shell
Applications
Test & Measurement, Automation & Process Control
Technical Specifications
IEEE-488 / GPIB
6.5ft
Beige
To Be Advised
IEEE-488 / GPIB
2m
-
Technical Docs (2)
Alternatives for CMB24-2M
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
