Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CS2N9MM-10Copy |
| Newark Part No. | 88M3703 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.240 |
| 5+ | $88.060 |
| 10+ | $82.630 |
| 25+ | $80.170 |
| 50+ | $75.650 |
Price for:Each
Minimum: 1
Multiple: 1
$94.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CS2N9MM-10Copy |
| Newark Part No. | 88M3703 |
| Technical Datasheet | |
| Connector Type A | D Sub 9 Position Plug |
| Connector Type B | D Sub 9 Position Plug |
| Cable Length - Imperial | 10ft |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3m |
| Cable Length - Metric | 3m |
| Jacket Color | Gray |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The CS2N9MM-10 is a 10ft light-grey premium molded D-sub Cable with DB9 male to DB9 male connectors. The cable provides maximum protection against data corrupting EMI/RFI. Double shielded cable (copper braid plus aluminium Mylar foil) and a custom steel internal enclosure separate these cables from any off the shelf D-sub cable on the market. The cable is ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold-plated contacts provide reliable connections with repeated mating cycles
- 26AWG Stranded conductor gauge
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement
Technical Specifications
| Connector Type A | D Sub 9 Position Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3m |
| Jacket Color | Gray |
| SVHC | To Be Advised |
| Connector Type B | D Sub 9 Position Plug |
|---|---|
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (2)
Alternatives for CS2N9MM-10
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
