Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94-1M2Copy
Newark Part No.89M8569
Product RangeCSM94-M2 Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.490 |
Price for:Each
Minimum: 1
Multiple: 1
$60.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94-1M2Copy
Newark Part No.89M8569
Product RangeCSM94-M2 Series
Connector Type AIEEE 1394 Firewire 6 Position Plug
Connector Type BIEEE 1394 Firewire 4 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeCSM94-M2 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 4 Position Plug
Cable Length - Metric
1m
Product Range
CSM94-M2 Series
Technical Docs (1)
Alternatives for CSM94-1M2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
