Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM94B1-5MCopy
Newark Part No.89M8577
Product RangeCSM94B1 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $134.190 |
Price for:Each
Minimum: 1
Multiple: 1
$134.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM94B1-5MCopy
Newark Part No.89M8577
Product RangeCSM94B1 Series
Connector Type AIEEE 1394b Firewire 9 Position Plug
Connector Type BIEEE 1394 Firewire 6 Position Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeCSM94B1 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1394b Firewire 9 Position Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEEE 1394 Firewire 6 Position Plug
Cable Length - Metric
5m
Product Range
CSM94B1 Series
Technical Docs (1)
Alternatives for CSM94B1-5M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
