Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.550 |
| 5+ | $61.560 |
| 10+ | $56.560 |
| 25+ | $53.020 |
| 50+ | $50.490 |
Price for:Each
Minimum: 1
Multiple: 1
$66.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM9MF-25Copy
Newark Part No.88M3685
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The CSM9MF-25 is a 25ft grey economy molded D-sub Cable with DB9 male to female connectors. The cable offer solid performance, fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility.
- Wired straight through for extending serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
- Hex nuts on female connectors are removable to expose 4-40 machine screws
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Power Management
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
25ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
