Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSM9MF-50Copy |
| Newark Part No. | 89M8561 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.040 |
| 5+ | $91.620 |
| 10+ | $84.190 |
| 25+ | $78.930 |
| 50+ | $75.160 |
| 100+ | $71.580 |
Price for:Each
Minimum: 1
Multiple: 1
$99.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSM9MF-50Copy |
| Newark Part No. | 89M8561 |
| Technical Datasheet | |
| Connector Type A | D Sub 9 Position Plug |
| Connector Type B | D Sub 9 Position Receptacle |
| Cable Length - Imperial | 50ft |
| Cable Length - Metric | 15m |
| Cable Length - Metric | 15m |
| Jacket Color | Gray |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The CSM9MF-50 is a 50ft economy moulded D-sub Cable with DB9 male/female connector. The CSM series of D-Sub cable assembly offer solid performance. All assembly utilize 26AWG stranded conductors with foil shielding for flexibility and performance. Backshells are fully moulded for reliability in environments where flexing is an issue. Mating hardware is 4-40 machine screws. Hex nuts on female connectors are removable to expose 4-40 machine screws.
- Wired straight through for extending serial devices/peripherals
- 360° Fully shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
| Connector Type A | D Sub 9 Position Plug |
|---|---|
| Cable Length - Imperial | 50ft |
| Cable Length - Metric | 15m |
| Product Range | - |
| Connector Type B | D Sub 9 Position Receptacle |
|---|---|
| Cable Length - Metric | 15m |
| Jacket Color | Gray |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for CSM9MF-50
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
