Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $210.980 |
| 5+ | $198.560 |
| 10+ | $192.900 |
Price for:Each
Minimum: 1
Multiple: 1
$210.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMN50MF-5Copy
Newark Part No.41J2190
Technical Datasheet
Connector Type AD Sub 50 Position Plug
Connector Type BD Sub 50 Position Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Product Range-
SVHCTo Be Advised
Product Overview
The CSMN50MF-5 is a 5ft deluxe molded D-sub Cable with DB50 male/female connector. The D-sub cable assembly offer solid performance. Double shielded cable (copper braid plus aluminum Mylar foil) provide maximum protection against data corrupting EMI/RFI. Molded backshells provide superior strain relief while 28AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections.
- Wired straight through for extending serial devices/peripherals
- Double shielded for protection against EMI/RFI
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- Hex nuts on female connectors are removable to expose 4-40 thumb screws
Applications
Motor Drive & Control, Sensing & Instrumentation, Communications & Networking
Technical Specifications
Connector Type A
D Sub 50 Position Plug
Cable Length - Imperial
5ft
Product Range
-
Connector Type B
D Sub 50 Position Receptacle
Cable Length - Metric
1.5m
SVHC
To Be Advised
Technical Docs (2)
Alternatives for CSMN50MF-5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
