Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMT15MF-15Copy
Newark Part No.17X1805
Product RangeCSMT15MF Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.910 |
| 5+ | $51.800 |
| 10+ | $51.690 |
| 25+ | $51.580 |
| 50+ | $51.470 |
| 100+ | $51.360 |
Price for:Each
Minimum: 1
Multiple: 1
$51.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMT15MF-15Copy
Newark Part No.17X1805
Product RangeCSMT15MF Series
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorGray
Product RangeCSMT15MF Series
SVHCTo Be Advised
Product Overview
L-Com's ready-made metal armored D-Sub cable assemblies feature a stainless steel crush resistant jacket over our premium D-sub braid & foil shielded cable to provide protection in applications where standard cables would be damaged due to excessive force. In addition, a custom steel internal enclosure (metal coupling nut) under the backshell mold provides further strength. Crush resistance is 1500 PSI (Pounds per Square Inch).
- Foil plus braid shield provides maximum protection against EMI/RFI
- Gold plated contacts provide reliable connections with repeated mating cycles
Applications
Computer Hardware, Computers & Computer Peripherals, Data / Computing, Imaging, Video & Vision, Industrial, Sound & Video, Video & Vision
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 15 Position Receptacle
Cable Length - Metric
4.57m
Product Range
CSMT15MF Series
Technical Docs (1)
Alternatives for CSMT15MF-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
