Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.150 |
| 5+ | $18.650 |
| 10+ | $17.130 |
| 25+ | $16.050 |
| 50+ | $15.290 |
| 100+ | $14.550 |
| 250+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAA-2MCopy
Newark Part No.21K6596
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Connector AUSB Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric2m
Cable Length - Imperial6.5ft
USB StandardUSB 2.0
Jacket ColorGray
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
The CSMUAA-2M is a 2m premium USB 2.0 Cable with type A male to type A male connectors, PVC jacket and 30μ (0.762μm) gold. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer. Standard USB applications require cable assembly with A-B connectors.
- Molded backshells provide durability and increased strength at cable entry point
- Transfer rates up to 480Mbps meets USB 2.0 requirements
- Foil plus braid shield provides maximum protection against EMI/RFI
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
6.5ft
Jacket Color
Gray
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUAA-2M
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
