Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL1B-10Copy
Newark Part No.89M8760
Product RangeCTL1B Series
Your Part Number
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.760 |
| 10+ | $29.800 |
| 25+ | $27.840 |
Price for:Each
Minimum: 1
Multiple: 1
$31.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL1B-10Copy
Newark Part No.89M8760
Product RangeCTL1B Series
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Cable Length - Imperial10ft
Cable Length - Metric3.1m
Jacket ColorBlack
Product RangeCTL1B Series
SVHCLead
Technical Specifications
Connector Type A
BNC Straight Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Lead
Connector Type B
BNC Straight Plug
Cable Length - Metric
3.1m
Product Range
CTL1B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
