Print Page
Image is for illustrative purposes only. Please refer to product description.

52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $176.670 |
| 5+ | $163.430 |
| 10+ | $150.180 |
| 25+ | $140.790 |
Price for:Each
Minimum: 1
Multiple: 1
$176.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-15TCopy
Newark Part No.89M8883
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
