Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-20BCopy
Newark Part No.89M8887
Product RangeCTL3VGAMM-B Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.990 |
Price for:Each
Minimum: 1
Multiple: 1
$125.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-20BCopy
Newark Part No.89M8887
Product RangeCTL3VGAMM-B Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial20ft
Cable Length - Metric6.1m
Jacket ColorBlack
Product RangeCTL3VGAMM-B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
20ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
6.1m
Product Range
CTL3VGAMM-B Series
Technical Docs (1)
Alternatives for CTL3VGAMM-20B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
