Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-10Copy
Newark Part No.89M8689
Product RangeCTLDVI-ISL-MM Series
Your Part Number
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.790 |
Price for:Each
Minimum: 1
Multiple: 1
$107.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-10Copy
Newark Part No.89M8689
Product RangeCTLDVI-ISL-MM Series
Connector Type ADVI-I Single Link Plug
Connector Type BDVI-I Single Link Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorGray
Product RangeCTLDVI-ISL-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-I Single Link Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
DVI-I Single Link Plug
Cable Length - Metric
3.05m
Product Range
CTLDVI-ISL-MM Series
Technical Docs (1)
Alternatives for CTLDVI-ISL-MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
