Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGB15FTCopy
Newark Part No.69R7923
Product RangeField Termination Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.170 |
| 5+ | $39.010 |
| 10+ | $35.850 |
| 25+ | $33.600 |
| 50+ | $31.990 |
| 100+ | $30.470 |
Price for:Each
Minimum: 1
Multiple: 1
$42.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGB15FTCopy
Newark Part No.69R7923
Product RangeField Termination Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeField Termination Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination Type-
Connector MountingThrough Hole Mount Right Angle
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Product Overview
The DGB15FT is a Panel-mounted DB15 Female Connector. This field termination female connector provides an easy and convenient way to perform field termination of any DB15 cable. Separate connection points are provided for all 15 positions of the connector plus the ground. Terminal block design with set screws provides reliable electrical connections utilizing no special tools. The terminal block area is clearly marked making proper termination virtually foolproof. Panel-mounted for thickness up to 0.062-inch.
- Easily terminate DB15 female connectors in field, no crimping or soldering required
- Panel mountable for thicknesses of up to 0.062"
- Terminal block allows for simple, quick wiring changes
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
Field Termination Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
-
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
-
Technical Docs (2)
Alternatives for DGB15FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
