Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB25MFCopy |
| Newark Part No. | 82H2036 |
| Product Range | D Sub Adapters |
| Your Part Number | |
| Technical Datasheet |
878 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.720 |
| 5+ | $26.740 |
| 10+ | $25.420 |
| 25+ | $24.230 |
| 50+ | $22.810 |
| 100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB25MFCopy |
| Newark Part No. | 82H2036 |
| Product Range | D Sub Adapters |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 25Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 25Positions |
| Product Range | D Sub Adapters |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The DGB25MF is a slim-line socket saver DB25 Male to DB25 Female Adapter, dual-purpose slim-line socket savers extend the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. It is also panel-mounted to pass cables through a bulkhead the low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through extends life of frequently mated D-sub connectors
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 25Positions |
| Convert To Gender | Receptacle |
| Product Range | D Sub Adapters |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 25Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for DGB25MF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
