Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB50FCopy |
| Newark Part No. | 02M6420 |
| Product Range | D Sub Adapters |
| Your Part Number | |
| Technical Datasheet |
163 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.040 |
| 5+ | $28.900 |
| 10+ | $27.470 |
| 25+ | $26.190 |
| 50+ | $24.640 |
| 100+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB50FCopy |
| Newark Part No. | 02M6420 |
| Product Range | D Sub Adapters |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Receptacle |
| Convert From Positions | 50Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 50Positions |
| Product Range | D Sub Adapters |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The DGB50F is a slim-line gender changer DB50 female to DB50 female adapter, dual-purpose slim-line gender changer allows mismatched D-sub connectors to mate and are panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 50Positions |
| Convert To Gender | Receptacle |
| Product Range | D Sub Adapters |
| Contact Plating | - |
| Convert From Gender | Receptacle |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 50Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
