Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB9MCopy |
| Newark Part No. | 81H5243 |
| Product Range | D Sub Adapters |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.540 |
| 5+ | $14.360 |
| 10+ | $13.600 |
| 25+ | $12.680 |
| 50+ | $11.900 |
| 100+ | $10.570 |
| 250+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGB9MCopy |
| Newark Part No. | 81H5243 |
| Product Range | D Sub Adapters |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 9Positions |
| Product Range | D Sub Adapters |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The DGB9M is a slim-line gender changer DB9 Male to DB9 Male Adapter, dual-purpose slim-line gender changer allows mismatched D-sub connectors to mate and are Panel-mounted to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through to pass signals through a panel or enclosure
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts to provide reliable connections with repeated mating cycles
- UL94V-0 connector insulator satisfies flammability requirements
Applications
Computers & Computer Peripherals
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Plug |
| Product Range | D Sub Adapters |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (3)
Alternatives for DGB9M
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
