Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGBH44MFCopy |
| Newark Part No. | 67J6805 |
| Product Range | D Sub Adapters |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
| 5+ | $29.370 |
| 10+ | $27.920 |
| 25+ | $26.610 |
| 50+ | $25.040 |
| 100+ | $23.660 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGBH44MFCopy |
| Newark Part No. | 67J6805 |
| Product Range | D Sub Adapters |
| Technical Datasheet | |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 44Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | - |
| Convert To Positions | 44Positions |
| Product Range | D Sub Adapters |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The DGBH44MF is a dual-purpose Slim-Line High-density Socket Saver Adapter with D-sub HD44 male to HD44 female connections, great for preventing wear on high-density connectors. Extends the life by taking the abuse of frequently mated D-sub connectors used on expensive cables and ports. This is also panel mountable to pass cables through a bulkhead. The low profile design reduces leverage strain on overstressed computer ports and is fully shielded for electrically noisy environments. Universally designed for serial or parallel applications.
- Wired straight through, extends the life of frequently mated high density D-sub connectors
- Fully shielded to protect against EMI (electromagnetic interference)
- Gold-plated contacts, provides reliable connections with repeated mating cycles
- UL94V-0 Grade insulator satisfies flammability requirements
- HD15 is often used in VGA adapter applications
Applications
Communications & Networking, Industrial
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 44Positions |
| Convert To Gender | - |
| Product Range | D Sub Adapters |
| Contact Plating | - |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 44Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
