Print Page
Image is for illustrative purposes only. Please refer to product description.

51 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $25.400 |
| 5+ | $23.650 |
| 10+ | $22.480 |
| 25+ | $21.430 |
| 50+ | $20.170 |
| 100+ | $19.050 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBV15FCopy
Newark Part No.21K6572
Technical Datasheet
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions15Positions
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions15Positions
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
15Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
15Positions
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
