Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPA00006-2MCopy
Newark Part No.74AC7761
Product RangeDPA00006 Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.560 |
| 5+ | $49.550 |
| 10+ | $45.530 |
| 25+ | $42.680 |
| 50+ | $40.650 |
Price for:Each
Minimum: 1
Multiple: 1
$53.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00006-2MCopy
Newark Part No.74AC7761
Product RangeDPA00006 Series
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeDPA00006 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
DPA00006 Series
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DPA00006-2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
