Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.670 |
| 5+ | $103.860 |
| 10+ | $99.280 |
| 25+ | $95.080 |
Price for:Each
Minimum: 1
Multiple: 1
$110.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPCAMM-1Copy
Newark Part No.51T9280
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.3ft
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Cable Length - Metric1m
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Product Range
-
Connector Type B
DisplayPort Plug
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DPCAMM-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
