Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDWR-2417PDCopy
Newark Part No.89M9462
Product RangeDWR Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,928.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,928.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDWR-2417PDCopy
Newark Part No.89M9462
Product RangeDWR Series
Technical Datasheet
Rack U Height24U
Enclosure Material-
Body Color-
External Height - Metric-
External Width - Metric482.6mm
External Depth - Metric-
External Height - Imperial-
External Width - Imperial19"
External Depth - Imperial-
Panel Space Height - Metric-
Product RangeDWR Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
24U
Body Color
-
External Width - Metric
482.6mm
External Height - Imperial
-
External Depth - Imperial
-
Product Range
DWR Series
Enclosure Material
-
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
19"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
