Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $20.550 |
| 10+ | $19.570 |
| 25+ | $18.340 |
| 50+ | $17.970 |
| 100+ | $17.600 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$102.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ECF440 is a 4-40 Machine Screw made of zinc-plated steel for durability. It is perfect fit for ECF and ECJ series panel-mount connectors. The shaft is 5/16-inch in length and features a Phillips pan head design for easy installation.
- 4-40 Thread
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
0.313"
Fastener Plating
Zinc
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Steel
Screw Head Style
Pan Head Phillips
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ECF440
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
