
| Quantity | Price |
|---|---|
| 1+ | $31.980 |
| 5+ | $29.780 |
| 10+ | $28.310 |
| 25+ | $26.980 |
| 50+ | $25.400 |
| 100+ | $23.990 |
Product Information
Product Overview
The ECF504-12AAS is an USB type A Coupler with USB A plug to USB A panel mount receptacle. Another unique panel mount USB option features a bulkhead type A jack to a molded type A plug attached via USB 2.0 compliant cable. This cable can be directly connected to a mating connector inside an enclosure. This assembly is fully shielded and uses L-com's popular ECF504 style housing that can be used with virtually any panel thickness. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30μinch Gold plated contacts provide reliable connections with repeated mating cycles
- 20AWG Power leads allow for maximum power transfer
- Connectors are USB A panel mount female to standard USB A male
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Notes
Recommended 4-40 mounting screws must be purchased separately (ECF440).
Technical Specifications
USB Type A Receptacle
305mm
1ft
Gray
-
Type A Plug to Type A Receptacle
USB Type A Plug
USB 2.0
-
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
