
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 5+ | $23.250 |
| 10+ | $22.110 |
| 25+ | $21.080 |
| 50+ | $19.830 |
| 100+ | $18.730 |
Product Information
Product Overview
The ECF504-24AAS is a 24-inch USB type A female shielded panel mount coupler to USB type B male Connector. Another unique panel mount USB option features a bulkhead type B jack to a molded type B plug attached via USB 2.0 compliant cable. This cable can be directly connected to a mating connector inside an enclosure. This Assembly is fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30μ" Gold-plated contact to provides reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Test & Measurement
Technical Specifications
USB Type A Receptacle
USB Type A Plug
2ft
Gray
-
Type A Plug to Type A Receptacle
610mm
USB 2.0
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
