
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.040 |
Product Information
Product Overview
The ECF504-5M is an USB type A Female Panel Mount Coupler with USB A receptacle to free/stripped end. Another unique USB panel mount option allows the user the flexibility to configure their own assembly. It features a shielded bulkhead type A jack with 5m of un-terminated USB 2.0 compliant cable. The user can cut the cable to the desired length and hard wire or terminate it with their connector of choice. This assembly is fully shielded and uses the popular ECF style housing that is usable in virtually any panel thickness. L-com can custom terminate these cable ends with modest minimum requirements. Twisted pair data lines help reduce crosstalk while 20AWG power conductors enable maximum power transfer from host to peripheral.
- Allows USB cables to be passed through panels or enclosures
- Screw mount for secure installations
- 30μinch Gold plated contacts provide reliable connections with repeated mating cycles
- 20AWG Power leads allow for maximum power transfer
- USB type A panel mount female bulkhead connector with 5m of un-terminated USB cable
Applications
Computers & Computer Peripherals, Test & Measurement, Communications & Networking
Notes
Recommended 4-40 mounting screws must be purchased separately (ECF440).
Technical Specifications
Type A Receptacle to Free End
Free / Stripped End
16.4ft
Gray
-
USB Type A Receptacle
5m
USB 2.0
-
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
