Print Page
Image is for illustrative purposes only. Please refer to product description.

9,999 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.720 |
| 5+ | $26.740 |
| 10+ | $25.420 |
| 25+ | $24.230 |
| 50+ | $22.810 |
| 100+ | $21.540 |
Price for:Each
Minimum: 1
Multiple: 1
$28.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoECF504-SC6Copy
Newark Part No.52K4586
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
ECF504-SC6 is a category-6 shielded RJ45 (8x8) deluxe panel coupler kit with solid die-cast metal mounting frame. This panel mount RJ45 coupler line combines innovative design with an affordable price. With a solid die-cast metal mounting frame, these unique RJ45 coupler kits allow panel mounting in virtually any panel thickness. Designed to work with EIA/TIA 568A and B wiring, these RJ45 couplers offer a reliable method to pass high-speed data communication through a chassis or rack panel. Typical applications are IDF/MDF, LAN, voice/data, telecommunications.
- Category 6 performance ratings facilitate high-speed data communication
- Fully stamped shielding (shielded versions) offers isolation from EMI/RFI
- RJ45 female connectors and straight through wiring for network system compatibility
- Flange kit includes a snap-in coupler, mounting frame and 4-40 machine screws
- RJ45 coupler is EIA/TIA 568A/B compliant ensuring compatibility and reliability in your application
Contents
Snap-in coupler, Mounting frame and 4-40 machine screws.
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Alternatives for ECF504-SC6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
