Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoFCA-M1FC-LCS-05Copy
Newark Part No.59AK8316
Product RangeFCA-M1FC-LCS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFCA-M1FC-LCS-05Copy
Newark Part No.59AK8316
Product RangeFCA-M1FC-LCS Series
Technical Datasheet
Fibre Optic Connector AFC Simplex
Fibre Optic Connector BLC Simplex
No. of Fibers1Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter62.5µm / 125µm
Product RangeFCA-M1FC-LCS Series
SVHCTo Be Advised
Product Overview
FCA-M1FC-LCS-05 is a simplex multimode OM1 armored fiber optic patch cable, with FC/UPC to LC/UPC connector. It is constructed with 62.5/125 G.657 A2 multimode fiber, and has a 3.0mm black, low-smoke, zero halogen (LSZH) with internal spiral armor jacket. Application includes indoor and outdoor connectivity, remote radio/baseband unit connectivity, distribution frame cabling, FTTH, FTTA.
Technical Specifications
Fibre Optic Connector A
FC Simplex
No. of Fibers
1Fibres
Lead Length - Metric
5m
Product Range
FCA-M1FC-LCS Series
Fibre Optic Connector B
LC Simplex
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
