Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FCA-SSTUSTUD15Copy |
| Newark Part No. | 52AK0093 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FCA-SSTUSTUD15Copy |
| Newark Part No. | 52AK0093 |
| Technical Datasheet | |
| Fibre Optic Connector A | ST Duplex |
| Fibre Optic Connector B | ST Duplex |
| No. of Fibers | 2Fibres |
| Fibre Type | Singlemode |
| Lead Length - Metric | 15m |
| Fibre Diameter | 9µm / 125µm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Fibre Optic Connector A | ST Duplex |
|---|---|
| No. of Fibers | 2Fibres |
| Lead Length - Metric | 15m |
| Product Range | - |
| Fibre Optic Connector B | ST Duplex |
|---|---|
| Fibre Type | Singlemode |
| Fibre Diameter | 9µm / 125µm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
