Print Page
Image is for illustrative purposes only. Please refer to product description.

235 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.520 |
| 5+ | $37.730 |
| 10+ | $35.870 |
| 25+ | $34.190 |
| 50+ | $32.180 |
| 100+ | $30.390 |
Price for:Each
Minimum: 1
Multiple: 1
$40.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOA-801Copy
Newark Part No.89M9632
Technical Datasheet
Fibre TypeSinglemode
Convert From Fiber Optic ConnectorLC Duplex
Convert To Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The FOA-801 is a LC to LC low profile Duplex Fiber Coupler with ceramic sleeve. Designed for mounting in panels with rectangular cutouts. These adapters feature ceramic alignment sleeves which provide precision mating for both multimode and single mode applications.
- Used to connect multimode and single mode LC duplex and simplex fiber cables
- Plastic body provides a light weight yet durable solution
- Integrated mounting clip allows for easy snap in installation
- Ceramic alignment sleeve supports single mode applications
- Low profile, no flange design
Applications
Fibre Optics, Communications & Networking, RF Communications, Security
Technical Specifications
Fibre Type
Singlemode
Convert To Fiber Optic Connector
LC Duplex
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
LC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
SVHC
To Be Advised
Technical Docs (3)
Alternatives for FOA-801
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
