Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FOT-CLV3Copy |
| Newark Part No. | 23AK3145 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $925.640 |
| 2+ | $872.750 |
| 5+ | $848.510 |
Price for:Each
Minimum: 1
Multiple: 1
$925.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | FOT-CLV3Copy |
| Newark Part No. | 23AK3145 |
| Technical Datasheet | |
| For Use With | 250µm to 900µm Dia Coatings Fiber Optic Cables |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
FOT-CLV3 is a fiber optic 3-step precision cleaver. This is a high precision cleaver that uses a 3 step process to cleave 125um single fibbers with coatings between 250 and 900um in preparation for fusion or mechanical splicing. The FOT-CLV3 has a measurable cleave length from 5-20mm and an angle of 90°. The FOT-CLV3 comes with an attached fiber disposal bin and a blade good for up to 48,000 cleaves before needing to be replaced. Application includes fusion splicing, mechanical splicing, splice on connectors.
- 3 step operation, cleave lengths of 5mm-20mm
- Fiber diameter of 125um
- For coating diameters of 250um to 900um
- Blade is field serviceable
- Fiber waste bin included
Technical Specifications
| For Use With | 250µm to 900µm Dia Coatings Fiber Optic Cables |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
