Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.660 |
Price for:Each
Minimum: 1
Multiple: 1
$94.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOT-ST-31Copy
Newark Part No.23AK3162
Technical Datasheet
For Use With250µm & 900µm Buffers, 3mm Outer Jacket Layers Fiber Optic Cables
Product Range-
SVHCTo Be Advised
Product Overview
FOT-ST-31 is a fiber optic stripper is designed for stripping of fiber jackets and buffers. It is intended for use with both 250µm and 900µm buffers, as well as 3mm outer jacket layers. The stripper features 3 holes for the different diameters. It has precision blades, resulting in clean, consistent strips. Typical applications are fiber cable termination, fiber cable assembly repair.
- Comfortable, hand-held fiber stripper
- strips jacket and buffers
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
For Use With
250µm & 900µm Buffers, 3mm Outer Jacket Layers Fiber Optic Cables
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate