Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-4Copy
Newark Part No.72T2382
Product RangeHD-DVI-MM Series
Your Part Number
108 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $127.590 |
Price for:Each
Minimum: 1
Multiple: 1
$127.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-4Copy
Newark Part No.72T2382
Product RangeHD-DVI-MM Series
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeHD-DVI-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
4m
Product Range
HD-DVI-MM Series
Technical Docs (1)
Alternatives for HD-DVI-MM-4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
