Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-5Copy
Newark Part No.72T2383
Product RangeHD-DVI-MM Series
Your Part Number
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.990 |
Price for:Each
Minimum: 1
Multiple: 1
$142.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD-DVI-MM-5Copy
Newark Part No.72T2383
Product RangeHD-DVI-MM Series
Connector Type AHDMI Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product RangeHD-DVI-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
5m
Product Range
HD-DVI-MM Series
Technical Docs (1)
Alternatives for HD-DVI-MM-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
