Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.430 |
| 5+ | $37.640 |
| 10+ | $35.790 |
| 25+ | $34.110 |
| 50+ | $32.110 |
| 100+ | $30.330 |
Price for:Each
Minimum: 1
Multiple: 1
$40.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHD21Z-MFP-BLK-3MCopy
Newark Part No.52AK0495
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Product Range
-
Connector Type B
HDMI Receptacle
Cable Length - Metric
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
