Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCAPL-4Copy
Newark Part No.43W5886
Product RangeHDCAPL Series
Your Part Number
25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.570 |
Price for:Each
Minimum: 1
Multiple: 1
$30.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAPL-4Copy
Newark Part No.43W5886
Product RangeHDCAPL Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorBlack
Product RangeHDCAPL Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
13.1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
4m
Product Range
HDCAPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
