Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.800 |
| 5+ | $82.540 |
| 10+ | $76.290 |
| 25+ | $69.680 |
| 50+ | $68.340 |
| 100+ | $66.980 |
Price for:Each
Minimum: 1
Multiple: 1
$88.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2410DPCopy
Newark Part No.52T1467
Antenna TypeWiFi / WLAN / ISM / MIMO
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingN Connector
Gain10dBi
Input Power200W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Type
WiFi / WLAN / ISM / MIMO
Frequency Max
2.5GHz
Gain
10dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
N Connector
Input Power
200W
Antenna Polarization
Horizontal / Vertical
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
