Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $114.470 |
Price for:Each
Minimum: 1
Multiple: 1
$114.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2420EG-1-NFCopy
Newark Part No.90AJ5223
Technical Datasheet
Antenna TypeGrid
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPole (Mast) or Wall
Gain20dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Grid
Frequency Max
2.5GHz
Gain
20dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
2.4GHz
Antenna Mounting
Pole (Mast) or Wall
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
