Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $468.510 |
Price for:Each
Minimum: 1
Multiple: 1
$468.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG2458-09DPUCopy
Newark Part No.23AK3351
Antenna TypeMIMO, WiMAX, WiFi, WISP
Frequency Min5.1GHz
Frequency Max5.8GHz
Antenna MountingN Connector
Gain9dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO, WiMAX, WiFi, WISP
Frequency Max
5.8GHz
Gain
9dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.1GHz
Antenna Mounting
N Connector
Input Power
100W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
