Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.750 |
Price for:Each
Minimum: 1
Multiple: 1
$153.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG5819PCopy
Newark Part No.23T6616
Technical Datasheet
Antenna TypeFlat Patch
Frequency Min-
Frequency Max-
Antenna MountingPole (Mast) or Wall
Gain-
Input Power-
Input Impedance-
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Product Overview
5.8GHz flat panel antenna for UNII, ISM band and IEEE 802.11a Wi-Fi applications.
- Heavy-duty radome, all weather operation
- DC ground lightning protection
- Can be mounted for horizontal or vertical polarization
- Integral N-female connector
- Includes tilt and swivel mast mount
Applications
Wireless
Technical Specifications
Antenna Type
Flat Patch
Frequency Max
-
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
-
Antenna Mounting
Pole (Mast) or Wall
Input Power
-
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
