Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $105.750 |
Price for:Each
Minimum: 1
Multiple: 1
$105.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
6GHz
Gain
1.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
617MHz
Antenna Mounting
Ceiling
Input Power
50W
Antenna Polarization
Linear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
