Print Page
Image is for illustrative purposes only. Please refer to product description.

134 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $237.630 |
| 5+ | $223.080 |
| 10+ | $208.520 |
| 25+ | $199.490 |
Price for:Each
Minimum: 1
Multiple: 1
$237.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHG908UP-NFCopy
Newark Part No.23AK3445
Antenna TypeGSM/ ISM/ WLAN / NLOS
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain8dBi
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GSM/ ISM/ WLAN / NLOS
Frequency Max
928MHz
Gain
8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
902MHz
Antenna Mounting
N Connector
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
