
| Quantity | Price |
|---|---|
| 1+ | $186.290 |
| 5+ | $175.600 |
| 10+ | $164.900 |
Product Information
Product Overview
The HGLN-CAT5-HP is a 3-stage Lightning Surge Protector provides superior lightning and surge protection for indoor and outdoor 10/100 base-T Ethernet networks. Also compatible with power-over-Ethernet (PoE) devices, this unit provides protection to both Ethernet data pairs as well as the PoE DC power feed. This protector is compatible with any variation of PoE including 802.3af and proprietary systems from Airspan, Alvarion and Tranzeo. Also it will work with systems without PoE. In the data path the first stage is comprised of a differential gas discharge tube. Stage two is a pair of current limiting series resistors and the final stage is a high speed, low capacitance diode clamp array. In the power path, the first stage is comprised of a differential gas discharge tube. Stage two is a pair of filter inductors and the final stage is a pair of bi-directional clamping diodes.
- Industrial grade
- 3-stage Protection and Failsafe architecture
- Shielded RJ-45 jacks and metal housing for EMI noise suppression
- Cisco® Reverse polarity PoE compatible
Applications
Consumer Electronics, Communications & Networking, Wireless
Technical Specifications
Ethernet Surge Protector
-
-
1Ports
Panel
To Be Advised
Technical Docs (2)
Alternatives for HGLN-CAT5-HP
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
