Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $163.990 |
Price for:Each
Minimum: 1
Multiple: 1
$163.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGV-2409UCopy
Newark Part No.23T6214
Technical Datasheet
Antenna TypeOmni-Directional
Frequency Min-
Frequency Max-
Antenna MountingN Connector
Gain-
Input Power-
Input Impedance-
Antenna PolarizationOmni
Product Range-
SVHCTo Be Advised
Product Overview
HyperGain 2.4GHz economical omnidirectional Wi-Fi antenna designed for 2.4GHz ISM band, IEEE 802.11b/g/n W LANs, Bluetooth and public wireless hotspot applications.
- Durable UV-stable fiberglass radome with vented end cap and drain holes in base
- Integral N-female connector
- Can be installed in up or down positions and includes mast mounting kit
- High performance antenna
- Weatherproof
Applications
Wireless
Technical Specifications
Antenna Type
Omni-Directional
Frequency Max
-
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
-
Antenna Mounting
N Connector
Input Power
-
Antenna Polarization
Omni
SVHC
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
