Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.570 |
| 5+ | $21.570 |
| 10+ | $19.620 |
| 25+ | $19.230 |
| 50+ | $18.840 |
| 100+ | $18.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHGX-NPLATE31Copy
Newark Part No.51AH5590
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithL-Com 0606xx Series Enclosures
External Depth - Metric127mm
External Width - Metric127mm
External Height - Metric6.35mm
External Depth - Imperial5"
External Width - Imperial5"
External Height - Imperial0.25"
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
127mm
External Height - Metric
6.35mm
External Width - Imperial
5"
Product Range
-
Plate Material
-
For Use With
L-Com 0606xx Series Enclosures
External Width - Metric
127mm
External Depth - Imperial
5"
External Height - Imperial
0.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
