Print Page
HMA3-NMA10
Magnetic Mount, Domed, Black, N-Male Connector, 195-Series 10ft Cable, Omni-directional Antennas
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HMA3-NMA10Copy |
| Newark Part No. | 23T6704 |
| Your Part Number | |
| Technical Datasheet |
411 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $110.130 |
| 5+ | $103.580 |
| 10+ | $97.020 |
| 25+ | $92.490 |
Price for:Each
Minimum: 1
Multiple: 1
$110.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HMA3-NMA10Copy |
| Newark Part No. | 23T6704 |
| Technical Datasheet | |
| For Use With | L-com HG2407U, HG2409U Omni-directional Antennas |
| Kit Contents | Domed Magnetic Mount, 10ft High Performance Low-Loss 195 Series Cable W/N Female Connector |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| For Use With | L-com HG2407U, HG2409U Omni-directional Antennas |
|---|---|
| Product Range | - |
| Kit Contents | Domed Magnetic Mount, 10ft High Performance Low-Loss 195 Series Cable W/N Female Connector |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
