Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HMA6-RSP05Copy |
| Newark Part No. | 74R0519 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.710 |
| 5+ | $59.520 |
| 10+ | $55.320 |
| 25+ | $52.360 |
| 50+ | $50.670 |
| 100+ | $48.970 |
Price for:Each
Minimum: 1
Multiple: 1
$63.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | HMA6-RSP05Copy |
| Newark Part No. | 74R0519 |
| Technical Datasheet | |
| For Use With | L-com RP-SMA Plug Rubber Duck Antennas |
| Kit Contents | Magnetic Mount with 5ft Cable |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The HMA6-RSP05 is a magnetic mount Rubber Duck Antenna with 5ft cable and reverse polarity SMA plug. The magnetic base is suitable for fixing to vehicles or other metal surfaces as well as sitting on a tabletop or shelf. The 5ft high performance low-loss 100 series cable allows the user to position the antenna away from any obstacles or interference.
- Black ABS base
- UL94-HB Flammability rating
Applications
RF Communications, Safety
Technical Specifications
| For Use With | L-com RP-SMA Plug Rubber Duck Antennas |
|---|---|
| Product Range | - |
| Kit Contents | Magnetic Mount with 5ft Cable |
|---|---|
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
