
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ICR2850Copy |
| Newark Part No. | 90W1777 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $106.660 |
| 5+ | $100.100 |
| 10+ | $95.680 |
| 25+ | $91.640 |
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | ICR2850Copy |
| Newark Part No. | 90W1777 |
| Technical Datasheet | |
| Extender Type | USB 1.1 Over CAT5e/CAT6/CAT7 |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
ICR2850 is an USB 1.1 Rover® 2850 2-port Cat5e (or better) port-powered USB extender system. It provides an extension of USB 1.1 connections at up to 12Mbps over 40m/131ft of solid conductor Cat 5e (or better) cabling. It is bus-powered and does not require an external power supply, It transmits power and data over the same solid conductor Cat 5 (or better) cable providing 400mA that is shared by both ports on the REX unit as long as the LEX unit is supplied with 800mA by the host computer. This extender is ideal for use with HID such as keyboards and mice. It provides support for any full-speed (12Mbps) or low-speed (1.5Mbps) USB device. The set includes both the local and remote units. It uses technology ideal for extending USB peripherals including: keyboards, mice, interactive white boards, and game controllers and does not require external power adapters.
- Provides two remote USB 1.1 ports on the REX unit
- Supports all major operating systems including Windows®, Mac OS®, and Linux®
- True plug and play, ready to operate right out of the box, no new driver installation required
- Supports both full-speed (12Mbps) and low-speed (1.5Mbps) throughputs
- Reliable operation with all USB 2.0 and 1.1 devices, including hubs
- Robust ESD and EFT immunity for industrial environments
- Transparent USB extension, true plug and play; no software drivers required
- LEX (local extender)/REX (remote extender) dimension is 3.34" x 2.17" x 0.87"
- LEX (local extender)/REX (remote extender) enclosure material is black ABS
- Operating temperature range from 0°C to 50°C, 3-year warranty
Contents
Remote extender (REX), Local extender (LEX), 1 x USB 2.0 Type A to Type B cable, Quick start guide.
Technical Specifications
| Extender Type | USB 1.1 Over CAT5e/CAT6/CAT7 |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
